GS16X63 A 2K2 K(10%) | KRAH
Wirewound resistor, 2.2 kΩ, 35 W, ±10 %, GS16X63 A 2K2 K(10%)
Order No.: 64E301
EAN: 4099879705044
MPN:
GS16X63 A 2K2 K(10%)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5299 € *
Available: 32 pcs.
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
5 pcs.
13.7683 €
10 pcs.
13.1019 €
25 pcs.
12.4831 €
75 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistor, GS16X63 A 2K2 K(10%), KRAH
Wire wound vitreous resistor. with radial tabs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 kΩ | |
| Tolerance | ±10 % | |
| Power | 35 W | |
| Design | radial | |
| Version | glazed wire-wound resistor | |
| Isolation voltage | 400 V | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 450 °C | |
| nominal load capacity without cooling surface | 10 W | |
| diameter | 16 mm | |
| Length | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 102 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |