GLD 11X50 10% 47R | KRAH
Wirewound resistor, 47 Ω, 11 W, ±10 %, GLD 11X50 10% 47R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3990 € *
Available: 190 pcs.
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
12.6735 €
50 pcs.
11.8048 €
250 pcs.
10.9480 €
500 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Glazed wire-wound resistors, tolerance 10 %, type KRAH GLD.
Rated load 11 W, type GLD 11.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±10 % | |
| Power | 11 W | |
| Design | axial | |
| Version | glazed wire-wound resistor | |
| max. operating temperature | 450 °C | |
| diameter | 12.5 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 250 pieces |
| Country of origin | IT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |