D 85/100W 10% 10K | KRAH

Ceramic wire potentiometer, 10 kΩ, 100 W, linear, solder lug, D 85/100W 10% 10K

Order No.: 74E879
EAN: 4099879973696
MPN:
D 85/100W 10% 10K
Series: D85
D 85/100W 10% 10K KRAH Potentiometers Image 1
D 85/100W 10% 10K KRAH Potentiometers Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
237.1075 € *
Available: 1 pcs.
Total Price:
237.11 € *
Price list
Quantity
Price per unit*
1 pcs.
237.1075 €
3 pcs.
224.8624 €
54 pcs.
141.4791 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 85/100.

Rated power: 100 W. Max. load rating: 140 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 8.0 mm shaft. Shaft length: 45 mm. Test voltage: 2500 VAC. Mechanical/electrical range of adjustment: 280/270°.

Type: 10K

Technical specifications
Filter Property Value
Version ceramic wire potentiometer
ohmic resistance 10 kΩ
Power 100 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 280 °
axle diameter 8 mm
Connection solder lug
Length 85 mm
Width 56 mm
Logistics
Property Value
Original Packaging Bulk with 3 pieces
Customs tariff number 85333900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes