D 55/40W 10% 47R | KRAH

Ceramic wire potentiometer, 47 Ω, 40 W, linear, solder lug, D 55/40W 10% 47R

Order No.: 74E852
EAN: 4099879973528
MPN:
D 55/40W 10% 47R
Series: D55
D 55/40W 10% 47R KRAH Potentiometers Image 1
D 55/40W 10% 47R KRAH Potentiometers Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
281.8515 € *
Available: 25 pcs.
Total Price:
281.85 € *
Price list
Quantity
Price per unit*
1 pcs.
281.8515 €
4 pcs.
270.5822 €
8 pcs.
264.9416 €
32 pcs.
253.6723 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.

Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.

Type: 47R

Technical specifications
Filter Property Value
Version ceramic wire potentiometer
ohmic resistance 47 Ω
Power 40 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 280 °
axle diameter 6 mm
Connection solder lug
Length 55 mm
Width 36 mm
Logistics
Property Value
Original Packaging Bulk with 4 pieces
Customs tariff number 85333900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes