D 55/40W 10% 470R | KRAH

Ceramic wire potentiometer, 470 Ω, 40 W, linear, solder lug, D 55/40W 10% 470R

Order No.: 74E854
EAN: 4099879973559
MPN:
D 55/40W 10% 470R
Series: D55
D 55/40W 10% 470R KRAH Potentiometers Image 1
D 55/40W 10% 470R KRAH Potentiometers Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
198.8966 € *
Available: 3 pcs.
Total Price:
198.90 € *
Price list
Quantity
Price per unit*
1 pcs.
198.8966 €
4 pcs.
181.0466 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.

Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.

Type: 470R

Technical specifications
Filter Property Value
Version ceramic wire potentiometer
ohmic resistance 470 Ω
Power 40 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 280 °
axle diameter 6 mm
Connection solder lug
Length 55 mm
Width 36 mm
Logistics
Property Value
Original Packaging Bulk with 4 pieces
Customs tariff number 85333900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes