D 55/40W 10% 22R | KRAH
Ceramic wire potentiometer, 22 Ω, 40 W, linear, solder lug, D 55/40W 10% 22R
Discontinued
Unit Price (€ / pc.)
239.6660 € *
Available: 17 pcs.
Total Price:
239.67 € *
Price list
Quantity
Price per unit*
1 pcs.
239.6660 €
5 pcs.
221.9112 €
10 pcs.
209.3448 €
25 pcs.
197.4924 €
50 pcs.
188.1033 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.
Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.
Type: 22R
Technical specifications
ohmic resistance | 22 Ω | |
Connection | solder lug | |
Length | 55 mm | |
axle diameter | 6 mm | |
Power | 40 W | |
Version | ceramic wire potentiometer | |
Width | 36 mm | |
Rotary range, electrical | 270 ° | |
Assembly | straight | |
Mechanic rotary range | 280 ° | |
Track Taper | linear |
Download
Logistics
Customs tariff number | 85333900 |
Country of origin | IT |
Original Packaging | Bulk with 4 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |