D 55/40W 10% 1K0 | KRAH
Ceramic wire potentiometer, 1 kΩ, 40 W, linear, solder lug, D 55/40W 10% 1K0
Discontinued
Unit Price (€ / pc.)
197.6828 € *
Available: 1 pcs.
Total Price:
197.68 € *
Price list
Quantity
Price per unit*
1 pcs.
197.6828 €
4 pcs.
188.0914 €
50 pcs.
111.2531 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.
Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.
Type: 1K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Mechanic rotary range | 280 ° | |
| axle diameter | 6 mm | |
| Length | 55 mm | |
| Track Taper | linear | |
| Connection | solder lug | |
| Power | 40 W | |
| Width | 36 mm | |
| Assembly | straight | |
| Rotary range, electrical | 270 ° | |
| Version | ceramic wire potentiometer |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Original Packaging | Bulk with 4 pieces |
| Customs tariff number | 85333900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |