D 55/40W 10% 10K | KRAH
Ceramic wire potentiometer, 10 kΩ, 40 W, linear, solder lug, D 55/40W 10% 10K
Discontinued
Unit Price (€ / pc.)
281.8515 € *
Available: 19 pcs.
Total Price:
281.85 € *
Price list
Quantity
Price per unit*
1 pcs.
281.8515 €
4 pcs.
270.5822 €
8 pcs.
264.9416 €
32 pcs.
253.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.
Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.
Type: 10K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic wire potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 40 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 280 ° | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Length | 55 mm | |
| Width | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4 pieces |
| Customs tariff number | 85333900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |