D 40/20W 10% 470R | KRAH
Ceramic wire potentiometer, 470 Ω, 20 W, linear, solder lug, D 40/20W 10% 470R
Discontinued
Unit Price (€ / pc.)
269.3922 € *
Available: 1 pcs.
Total Price:
269.39 € *
Price list
Quantity
Price per unit*
1 pcs.
269.3922 €
5 pcs.
255.9214 €
10 pcs.
250.5307 €
20 pcs.
245.1519 €
40 pcs.
239.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 40/20.
Rated power: 20 W. Max. load rating: 30 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 270/258°.
Type: 470R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic wire potentiometer | |
| ohmic resistance | 470 Ω | |
| Power | 20 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 258 ° | |
| Mechanic rotary range | 270 ° | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Length | 40 mm | |
| Width | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5 pieces |
| Customs tariff number | 85333900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |