D 40/20W 10% 220R | KRAH

Ceramic wire potentiometer, 220 Ω, 20 W, linear, solder lug, D 40/20W 10% 220R

Order No.: 74E534
EAN: 4099879973443
MPN:
D 40/20W 10% 220R
Series: D40
D 40/20W 10% 220R KRAH Potentiometers Image 1
D 40/20W 10% 220R KRAH Potentiometers Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
296.3219 € *
Available: 2 pcs.
Total Price:
296.32 € *
Price list
Quantity
Price per unit*
1 pcs.
296.3219 €
5 pcs.
281.4945 €
10 pcs.
275.5802 €
20 pcs.
269.6421 €
40 pcs.
263.7159 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 40/20.

Rated power: 20 W. Max. load rating: 30 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 270/258°.

Type: 220R

Technical specifications
Filter Property Value
Version ceramic wire potentiometer
ohmic resistance 220 Ω
Power 20 W
Assembly straight
Track Taper linear
Rotary range, electrical 258 °
Mechanic rotary range 270 °
axle diameter 6 mm
Connection solder lug
Length 40 mm
Width 32 mm
Logistics
Property Value
Original Packaging Bulk with 5 pieces
Country of origin IT
Customs tariff number 85333900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes