D 40/20W 10% 1K0 | KRAH

Ceramic wire potentiometer, 1 kΩ, 20 W, linear, solder lug, D 40/20W 10% 1K0

Order No.: 74E536
EAN: 4099879973467
MPN:
D 40/20W 10% 1K0
Series: D40
D 40/20W 10% 1K0 KRAH Potentiometers Image 1
D 40/20W 10% 1K0 KRAH Potentiometers Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
269.3922 € *
Available: 1 pcs.
Total Price:
269.39 € *
Price list
Quantity
Price per unit*
1 pcs.
269.3922 €
5 pcs.
255.9214 €
10 pcs.
250.5307 €
20 pcs.
245.1519 €
40 pcs.
239.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 40/20.

Rated power: 20 W. Max. load rating: 30 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 270/258°.

Type: 1K0

Technical specifications
Filter Property Value
Version ceramic wire potentiometer
ohmic resistance 1 kΩ
Power 20 W
Assembly straight
Track Taper linear
Rotary range, electrical 258 °
Mechanic rotary range 270 °
axle diameter 6 mm
Connection solder lug
Length 40 mm
Width 32 mm
Logistics
Property Value
Original Packaging Bulk with 5 pieces
Customs tariff number 85333900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes