D 32/10W 10% 20K | KRAH
Ceramic wire potentiometer, 20 kΩ, 10 W, linear, solder lug, D 32/10W 10% 20K
Discontinued
Unit Price (€ / pc.)
225.1718 € *
Available: 4 pcs.
Total Price:
225.17 € *
Price list
Quantity
Price per unit*
1 pcs.
225.1718 €
3 pcs.
209.7018 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 32/10.
Rated power: 10 W. Max. load rating: 20 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/255°.
Type: 20K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 20 kΩ | |
| Mechanic rotary range | 270 ° | |
| axle diameter | 6 mm | |
| Length | 32 mm | |
| Track Taper | linear | |
| Connection | solder lug | |
| Power | 10 W | |
| Width | 26 mm | |
| Assembly | straight | |
| Rotary range, electrical | 255 ° | |
| Version | ceramic wire potentiometer |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Original Packaging | Bulk with 5 pieces |
| Customs tariff number | 85333100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |