D 32/10W 10% 1K0 | KRAH
Ceramic wire potentiometer, 1 kΩ, 10 W, linear, solder lug, D 32/10W 10% 1K0
Discontinued
Unit Price (€ / pc.)
307.1747 € *
Available: 1 pcs.
Total Price:
307.17 € *
Price list
Quantity
Price per unit*
1 pcs.
307.1747 €
5 pcs.
279.2454 €
10 pcs.
260.9789 €
20 pcs.
241.6533 €
40 pcs.
230.1460 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 32/10.
Rated power: 10 W. Max. load rating: 20 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/255°.
Type: 1K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic wire potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 10 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 255 ° | |
| Mechanic rotary range | 270 ° | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Length | 32 mm | |
| Width | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5 pieces |
| Customs tariff number | 85365015 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |