131402009 | Kopp
Surface mount german schuko-style socket, white, 16 A/250 V, Germany, IP44, 131402009
NCNR (non cancelable / non returnable)
Surface mount earthed socket outlet, 131402009, Kopp
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: -20 to +110 °C.
Surface-mount wet room Schuko-style outlets with safety lock.
Hinged cover with labeling field, wired, 16 A/250 VAC.
| Filter | Property | Value |
|---|---|---|
| Version | surface mount german schuko-style socket | |
| Country code | Germany | |
| Colour | white | |
| Connection | clamp connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |