103302007 | Kopp
Surface mount german schuko-style socket, white, 16 A/250 V, Germany, IP44, 103302007
Order No.: 08N520
EAN: 4008224338226
MPN:
103302007
1033.0200.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4803 € *
Available: 7 pcs.
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
10 pcs.
17.1479 €
50 pcs.
15.9698 €
150 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount earthed socket outlet, 103302007, Kopp
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: -20 to +110 °C.
Surface-mount wet room Schuko-style outlets.
Hinged cover with labeling field, 16 A/250 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount german schuko-style socket | |
| Country code | Germany | |
| Colour | white | |
| Connection | clamp connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |