938504012 | Kopp
Outlet strip, 5-way, 2 m, 16 A, gray, 938504012
Unit Price (€ / pc.)
157.5322 € *
Available: 2 pcs.
Total Price:
157.53 € *
Price list
Quantity
Price per unit*
1 pcs.
157.5322 €
5 pcs.
149.6306 €
*incl. VAT plus shipping costs
Subject to prior sale
PROFIversal 5-way, earthing system, with RCB (B, 16 A, 10 mA, 2-pole), 19", 2 m cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 482.6 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |