937504011 | Kopp
Outlet strip, 10-way, 2.5 m, 16 A, silver, 937504011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.6839 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
105.68 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6839 €
5 pcs.
95.1048 €
*incl. VAT plus shipping costs
Subject to prior sale
PROFIversal with 2 seperate power circuits, central earthing socket outlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 10 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver | |
| Length | 67.5 mm | |
| Width | 44 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |