934504018 | Kopp

Outlet strip, 5-way, 2 m, 16 A, gray, 934504018

Order No.: 07L9635
EAN: 4008224461559
MPN:
934504018
9345.0401.8
Series: PROFIversal
934504018 Kopp Power Outlet Strips and Cable Drums
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.2158 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.22 € *
Price list
Quantity
Price per unit*
1 pcs.
115.2158 €
5 pcs.
109.4324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 5
Master-Slave No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour gray
Length 482.6 mm
Material aluminum
Logistics
Property Value
Country of origin TN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No