933704013 | Kopp
Outlet strip, 7-way, 2 m, 16 A, gray/red, 933704013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.43 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4270 €
5 pcs.
60.2854 €
*incl. VAT plus shipping costs
Subject to prior sale
PROFIversal 7-way, USV multiple socket, earthing system, fuse 10 A, 19", 2 m cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray/red | |
| Length | 482.6 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |