932204017 | Kopp

Outlet strip, 12-way, 2 m, 16 A, gray, 932204017

Order No.: 07L9631
EAN: 4008224461603
MPN:
932204017
9322.0401.7
Series: PROFIversal
932204017 Kopp Power Outlet Strips and Cable Drums
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.0929 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.09 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0929 €
3 pcs.
92.2488 €
10 pcs.
89.0715 €
25 pcs.
86.7153 €
100 pcs.
82.8954 €
*incl. VAT plus shipping costs
Subject to prior sale
PROFIversal 12-way, central earthing system to Belgian/French, 2 m cable, length: 671,4 mm
Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 12
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour gray
Length 671.4 mm
Material aluminum
Logistics
Property Value
Country of origin TN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No