931804014 | Kopp
Outlet strip, 8-way, 2 m, 16 A, gray, 931804014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6825 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.68 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6825 €
5 pcs.
47.1954 €
*incl. VAT plus shipping costs
Subject to prior sale
PROFIversal 8-way, central earthing system to Belgian/French, 19", 2 m cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 482.6 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |