931305010 | Kopp

Outlet strip, 12-way, 2 m, 16 A, black, 931305010

Order No.: 07L9647
EAN: 4008224510349
MPN:
931305010
9313.0501.0
Series: PROFIversal
931305010 Kopp Power Outlet Strips and Cable Drums
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.7830 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
125.78 € *
Price list
Quantity
Price per unit*
1 pcs.
125.7830 €
5 pcs.
119.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
PROFIversal PA 6+6-way, earthing system, with illuminated switch 2-pole sockets on front and back, 19", 2 m cable
Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 12
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 482.6 mm
Material plastic
Logistics
Property Value
Country of origin TN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No