930504014 | Kopp
Outlet strip, 5-way, 2 m, 16 A, with surge protection, gray, 930504014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.5173 € *
Standard delivery time from the manufacturer is: On Request
PROFIversal 5-way, with overvoltage filter SAFETRONIC and mains filter, optical and acoustic overvoltage indicator in case of a fault, with 45° turned sockets, 44,45mm distance between sockets, universally mountable, reconnectable, cable H05VV-F3G1,5mm², 2m, 16 A, 250 V~, length 482,6 mm, VDE, CEE7/III, aluminium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 483 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |