234502008 | Kopp
Outlet strip, 6-way, 1.4 m, 16 A, with surge protection, white, 234502008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7825 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.78 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7825 €
5 pcs.
35.8904 €
*incl. VAT plus shipping costs
Subject to prior sale
DUOversal PLUS 6=12, with overvoltage filter, illumination switch, with shutter, mountable, 35° turned sockets, 1.4 m cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |