232805008 | Kopp
Outlet strip, 6-way, 1.4 m, 16 A, anthracite, 232805008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2768 € *
Available: 3 pcs.
Total Price:
22.28 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2768 €
5 pcs.
20.9202 €
15 pcs.
20.1348 €
50 pcs.
19.2423 €
*incl. VAT plus shipping costs
Subject to prior sale
UNOversal Plus, 6-way, with illuminated switch (2-pole), with shutter, with 90° turned sockets, 52mm distance between sockets, cable H05VV- F3G1,5mm², 1,4m, mountable, 16A, 250 V~, anthracite
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | anthracite | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |