232602016 | Kopp
Outlet strip, 3-way, 3 m, 16 A, white, 232602016
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 3-way, 3 m, 16 A, white, 233902016
Order No.: 07L9656
Manufacturer: Kopp
per pc. 24.6330 € *
UNOversal PLUS 3-fold, with illuminated switch (2-pole), with shutter, with 90° turned sockets, cable 3 m, mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 3 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |