227720019 | Kopp
Outlet strip, 5-way, 1.4 m, 16 A, silver, 227720019
NCNR (non cancelable / non returnable)
Schuko-style outlet strips with switch and equipment protection with overvoltage filter, type Kopp 2277.
Mounting flanges on the side. with 5 Schuko-style outlets, 2-pole panel rocker switch, visual and acoustic failure alarm, enhanced touch protection and integrated Safetronic overvoltage filter; Color: gray, red outlets. Rated voltage: 250 VAC. Rated current: 16 A. Connection value: max. 3600 W. Power cable: H05VV-F3G 1.5 mm², black, 1.4 m. Length: 482.6 mm.
Type: 2277.2001.9, Schuko-style outlet strip
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver | |
| Length | 483 mm | |
| Width | 71 mm | |
| Material | plastic |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |