227620016 | Kopp
Master-Slave outlet strip, 7-way, 1.4 m, 16 A, with surge protection, black/silver, 227620016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.9866 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
92.99 € *
Price list
Quantity
Price per unit*
1 pcs.
92.9866 €
5 pcs.
88.3575 €
*incl. VAT plus shipping costs
Subject to prior sale
POWERversal 7-way, with master-slave with safetronic®, 1x master and 2 slave sockets, with two illuminated switches, with shutter, cable 1.4 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 7 | |
| Country code | Germany | |
| Master-Slave | Yes | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/silver | |
| Length | 677.6 mm | |
| Width | 71 mm | |
| Depth | 58.3 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |