227520013 | Kopp
Cold device power strip, 2-way, 1.4 m, 10 A, black/silver, 227520013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.65 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6460 €
5 pcs.
49.0875 €
*incl. VAT plus shipping costs
Subject to prior sale
POWERversal 2+2x3-way, with 2 earthed sockets withshutter and 2x3 IEC-320C13-sockets, group switchi ng with two illuminated switches, cable 1.4 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 2 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 71 mm | |
| Depth | 58.3 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |