227220014 | Kopp
Outlet strip, 2-way, 1.4 m, 16 A, black/silver, 227220014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2989 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.30 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2989 €
5 pcs.
53.4786 €
*incl. VAT plus shipping costs
Subject to prior sale
POWERversal 2+3-way, group switching with two illuminated switches (2-pole), with shutter, cable 1.4m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 2 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/silver | |
| Length | 482.6 mm | |
| Width | 71 mm | |
| Depth | 58.3 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |