226320016 | Kopp
Outlet strip, 4-way, 16 A, black/silver, 226320016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2791 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.28 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2791 €
5 pcs.
43.9943 €
*incl. VAT plus shipping costs
Subject to prior sale
POWERversal 4-way, sidewise connecting for GST18i plug-in-system, In (Wieland system), with shutter,max. 3,600 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/silver | |
| Length | 352.6 mm | |
| Width | 71 mm | |
| Depth | 58.3 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |