129713007 | Kopp
Outlet strip, 3-way, 1.4 m, 16 A, white, 129713007
Order No.: 07L9700
EAN: 4008224569255
MPN:
129713007
No longer available from manufacturer
Unit Price (€ / pc.)
3.5581 € *
Available: 471 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2011 €
50 pcs.
2.8798 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
3-way multiple socket outlet, 129713007, Kopp
3-way multiple socket outlet, with illuminated switch (2-pole), with 45° turned sockets, with shutter, cable H05VV-F3Gx1,5 mm², 1,4 m, 16 A, 250 V, arcticwhite.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 3 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |