120913004 | Kopp
Outlet strip, 6-way, 1.4 m, 16 A, white, 120913004
Order No.: 07L9710
EAN: 4099891948191
MPN:
120913004
No longer available from manufacturer
Unit Price (€ / pc.)
22.6814 € *
Available: 109 pcs.
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
10 pcs.
20.4680 €
50 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 120913004, Kopp
Standard socket strip, 6-way with illuminated 2-pole switch, with 45° turned sockets and increased touch protection (child protection), 16 A, 250 V, supply cable H05VV-F 3Gx1.5 mm², 1.4 m, arctic white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |