471305006 | Kopp
3-way adapter, 3 x jacks type C on 1 x plug type E + F, black
Order No.: 05N9093
EAN: 4008224519649
MPN:
471305006
4713.0500.6
Adapter, 471305006, KOPP
Adapter, connection for 3 plugs in a protective contact socket with increased protection against accidental contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x plug type E + F | |
| Connection (2) | 3 x socket type C | |
| Colour | black | |
| Nominal power | 2.5 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |