471302003 | Kopp
3-way adapter, 3 x jacks type C on 1 x plug type E + F, white
Order No.: 05N9092
EAN: 4008224519618
MPN:
471302003
4713.0200.3
Discontinued
Unit Price (€ / pc.)
5.2360 € *
Available: 16 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.6053 €
100 pcs.
4.0460 €
250 pcs.
3.8913 €
1000 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 471302003, KOPP
Adapter, connection for 3 plugs in a protective contact socket with increased protection against accidental contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x plug type E + F | |
| Connection (2) | 3 x socket type C | |
| Colour | white | |
| Nominal power | 2.5 A/250 V |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |