174105004 | Kopp
2-way adapter, 2 x jacks type C on 1 x plug type E + F, black
Order No.: 05N9091
EAN: 4008223955509
MPN:
174105004
1741.0500.4
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1059 €
100 pcs.
2.7370 €
250 pcs.
2.6299 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 174105004, KOPP
Adapter, connection for 2 plugs in a protective contact socket with increased protection against accidental contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x plug type E + F | |
| Connection (2) | 2 x socket type C | |
| Colour | black | |
| Nominal power | 2.5 A/250 V |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |