178501006 | Kopp
Schuko plug right-angled, 3 x 1.5 mm², white
Order No.: 05N170
EAN: 4008224023252
MPN:
178501006
1785.0100.6
Unit Price (€ / pc.)
3.3677 € *
Available: 56 pcs.
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
2.9750 €
100 pcs.
2.6180 €
250 pcs.
2.4871 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko angle plug, 178501006, KOPP
Kopp plastic protective contact angle plug IP20 CEE Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | angled | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 1.5 mm² | |
| Colour | white | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |