560502004 | Kopp
Surface-mount series switch for wet rooms
NCNR (non cancelable / non returnable)
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Switches and pushbutton switches.
Breaking capacity: 10 A/250 VAC, illuminated.
Type: 5605.0200.4, series switch
| Filter | Property | Value |
|---|---|---|
| Product type | damp-proof series switch | |
| Version | surface mounted | |
| Colour | white | |
| illuminated | Yes | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |