130802000 | Kopp
Surface mounted switch-socket combination, white, 250 V (AC), 16 A, IP44, 130802000
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Surface-mount wet room switch and outlet combinations.
For vertical mounting, with illuminated universal switch (10 A/250 VAC) and Schuko-style outlet (16 A/250 VAC), cover with labeling field.
Type: 1308.0200.0, switch/outlet combination
| Filter | Property | Value |
|---|---|---|
| Product type | switch-socket combination | |
| Version | surface mounted | |
| Colour | white | |
| illuminated | Yes | |
| Rated voltage (AC) | 250 V | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |