341701024 | Kopp
Mounting clip, DIN rail mounting, black, for wireless receivers, 341701024
NCNR (non cancelable / non returnable)
Radio controlled systems for switching, controlling and monitoring, type Kopp Free-control.
Features: biologically harmless through low transmission time and power, low susceptibility to interference through 868 MHz RF frequency and frequency modulation, virtually any combination of Free-control transmitter and receiver stations, protects against damage caused by fire, water, gas emission and burglary. Alarm event functions include the activation of the lighting with free-control, as well as voice messages via landline to a cell phone. Range: in buildings/outdoor ranges max. 30/150 m.
Flush mount radio controlled receivers for the Free-control system.
DIN rail mounting clip.
For flush mount radio controlled receivers.
Type: 3417.0102.4, mounting clip
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| Version | DIN rail mounting | |
| Suitable for | wireless receivers | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |