190716017 | Kopp
Schuko-style solid rubber plug and coupling
Order No.: 05N9260
EAN: 4008224437882
MPN:
190716017
1907.1601.7
Unit Price (€ / pc.)
24.6925 € *
Available: 12 pcs.
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
10 pcs.
21.7294 €
50 pcs.
20.2538 €
150 pcs.
19.3613 €
500 pcs.
18.3736 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style rubber connector sets, type Kopp 1907.
Schuko-style solid rubber plug and Schuko-style rubber jack with plug interlock and anti-splash protector cap, break-proof insert, impact-resistant, IP 44, for cable cross-sections up to 3 x 2.5 mm².
Type: 190716017, Schuko–style connector set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug/coupling | |
| Version | rubber | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |