181616018 | Kopp

181616018, Schuko-style triple jack

Order No.: 05N9272
EAN: 4008224400039
MPN:
181616018
1816.1601.8
181616018 Kopp Device Connectors
Image may differ

Triple Schuko-style solid rubber jacks, type Kopp 1816.

Heavy duty version, anti-splash caps (IP 44), anti-kink bushing, break-proof insert, impact-resistant, for cable cross-sections up to 3 x 2.5 mm².

Type: 181616018, Schuko–style triple jack

Technical specifications
Filter Property Value
Product type german schuko-style jack
Version 3-fold, rubber
Country code Germany
Pin number 2 pole + PE
Connection screw connection
Cable cross-section 2.5 mm²
Colour black
Nominal power 16 A/250 V
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No