181016003 | Kopp
Schuko-style solid rubber coupling, 181016003
Order No.: 05N9270
EAN: 4008224263504
MPN:
181016003
1810.1600.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: On Request
Schuko-style solid rubber jacks, type Kopp 1810.
Heavy duty version with splash-proof cap (IP 44), anti-kink bushing, break-proof insert, impact-resistant, retains shape even under harsh conditions, for cable cross-sections up to 3 x 2.5 mm².
Type: 181016003, Schuko–style jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style jack | |
| Version | rubber, with cap | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |