178216054 | Kopp

Schuko/CEE solid rubber angled plug

Order No.: 05N9252
EAN: 4008224456609
MPN:
178216054
1782.1605.4
178216054 Kopp Device Connectors
Image may differ
Unit Price (€ / pc.)
15.1606 € *
Available: 36 pcs.
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
10 pcs.
13.3518 €
50 pcs.
12.4355 €
150 pcs.
11.8881 €
500 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale

Schuko-style/CEE solid rubber angled plugs, Kopp 1782.

With 2 Schuko-style systems to CEE standard 7/VII, heavy-duty design, break-proof, impact-resistant, anti-kink bushing, rubber cap and socket, for cable cross-sections up to 3 x 2.5 mm².

Technical specifications
Filter Property Value
Product type german schuko-style plug
Version rubber, angled
Country code Germany
Pin number 2 pole + PE
Connection screw connection
Cable cross-section 2.5 mm²
Colour black
Nominal power 16 A/250 V
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No