170205003 | Kopp
Schuko plug straight, one-piece housing, 3 x 1.5 mm², black
Order No.: 05N177
EAN: 4008220029234
MPN:
170205003
1702.0500.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available: 30 pcs.
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding-type plug, 170205003, KOPP
Plastic grounding-type plug (folding plug), one-piece housing, unbreakable, central lead-in, for cable cross sections up to 3 x 1.5mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |