170202000 | Kopp
Schuko plug straight, one-piece housing, 3 x 1.5 mm², arctic white
Order No.: 05N175
EAN: 4008224293273
MPN:
170202000
1702.0200.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Available: 20 pcs.
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding-type plug, 170202000, KOPP
Plastic grounding-type plug (folding plug), one-piece housing, unbreakable, central lead-in, for cable cross sections up to 3 x 1.5mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 1.5 mm² | |
| Colour | arctic-white | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |