372901008 | Kopp
Cable suspender, load capacity 40 kg, max. bundle Ø 43 mm, 372901008
Order No.: 07L5224
EAN: 4008224574570
MPN:
372901008
3729.0100.8
Unit Price (€ / pc.)
5.3907 € *
Available: 12 pcs.
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
4.8433 €
10 pcs.
4.3911 €
20 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable hangers and bundler, type Kopp Cable Wraptor.
With large hanging hole, ergonomic T-handle, stable securing teeth, stainless steel hinge, cable tie looping hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable suspender | |
| Version | load capacity 40 kg | |
| max. Bundle diameter | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |