372801005 | Kopp

Cable suspender, load capacity 40 kg, max. bundle Ø 74 mm, 372801005

Order No.: 07L5226
EAN: 4008224574563
MPN:
372801005
3728.0100.5
372801005 Kopp Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
127.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
6.3903 €

Cable hangers and bundler, type Kopp Cable Wraptor.

With large hanging hole, ergonomic T-handle, stable securing teeth, stainless steel hinge, cable tie looping hole.

Technical specifications
Filter Property Value
Product type cable suspender
Version load capacity 40 kg
max. Bundle diameter 74 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes