372701002 | Kopp
Cable suspender, load capacity 90 kg, max. bundle Ø 92 mm, 372701002
Order No.: 07L5228
EAN: 4008224578400
MPN:
372701002
3727.0100.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available: 12 pcs.
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
9.7937 €
20 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable hangers and bundler, type Kopp Cable Wraptor.
With large hanging hole, ergonomic T-handle, stable securing teeth, stainless steel hinge, cable tie looping hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable suspender | |
| Version | load capacity 90 kg | |
| max. Bundle diameter | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |