212415085 | Kopp
Socket, E27, for illuminant, 212415085
Order No.: 06N9550
EAN: 4008222891167
MPN:
212415085
2124.1508.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Available: 3 pcs.
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.2943 €
100 pcs.
7.2709 €
250 pcs.
6.9853 €
1000 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sockets for E27 filament bulbs, type 2124../2105.
With sheath lock and M10 x 1 nipple nut; Color: black. Version with outer thread insulation comes complete with screw ring.
Type: 2124.1508.5, socket with outer thread insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | E27 | |
| Suitable for | illuminant | |
| Material | plastic | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |